
Marker carriers, transparent, unlabeled, mounting type: adhesive, lettering field size: 30 x 4 mm
Phoenix Contact 1013290 technical specifications.
| Color | Clear |
| Height | 4mm |
| Length | 30mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PAB-SK |
| Size | 1.18inch |
| Weight | 0.026808oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1013290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
