
Phoenix Contact 1013562 technical specifications.
| Color | White |
| Height | 0.27inch |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | CLIPLINE LBHZ |
| Size | 0.39inch |
| Weight | 0.047973oz |
| Width | 5.5mm |
| Wire/Cable Diameter | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1013562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.