
Phoenix Contact 1013944 technical specifications.
| Color | Red |
| Length | 0.59inch |
| Material | ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Package Quantity | 50 |
| Series | PAB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1013944 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.