Phoenix Contact 1014296 technical specifications.
| Package/Case | 104 |
| Color | Blue |
| Length | 104mm |
| Mount | Adhesive |
| Package Quantity | 10 |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1014296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.