Conn Housing PL 2 POS 2.5mm Crimp ST Cable Mount White Cardboard
Phoenix Contact 1015242 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact 1015242 to view detailed technical specifications.
No datasheet is available for this part.