DIN Rail Splice Box, Fully Mounted Ready to Splice, For 6x ST Duplex (OM1)
Checking distributor stock and pricing after the page loads.
| Type | Splice Box |
| Product Length | 40.2mm |
| Product Depth | 112.3mm |
| Height | 130.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |