This 31-position nylon connector tool from Phoenix Contact features a white color and is made from lead-free material. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The tool is RoHS compliant and has a flammability rating of UL94 V-2. It is packaged in strips and has a weight of 0.048678 ounces.
Sign in to ask questions about the Phoenix Contact 1050017:0031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1050017:0031 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 31 |
| Package Quantity | 10 |
| Packaging | Strip |
| Pitch | 0.205inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.048678oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1050017:0031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
