The Phoenix Contact CLIPLINE connector tool is a cable mount device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is made of PA material and has a weight of 0.048678oz. The tool is RoHS compliant and features a flammability rating of UL94 V-2. It is designed for use with 100-pin connectors and has a pitch of 0.205inch.
Phoenix Contact 1050017:0091 technical specifications.
| Package/Case | 100 |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | PA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Strip |
| Pitch | 0.205inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.048678oz |
| RoHS | Compliant |
No datasheet is available for this part.