Connector Accessories Zack Marker Strip Straight
Phoenix Contact 1050033:0036 technical specifications.
| Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| Series | CLIPLINE |
| Weight | 0.044798oz |
| RoHS | Compliant |
No datasheet is available for this part.