
The CLIPLINE connector tool features a white color, is made from PA material, and operates within a temperature range of -40°C to 100°C. It has a straight orientation and is packaged in strips. The tool is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Phoenix Contact 1051016:0011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1051016:0011 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | PA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Strip |
| Pitch | 6.2mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.050795oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1051016:0011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
