
Connector Accessories Zack Marker Strip Straight White
Phoenix Contact 1051016:0121 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| Series | CLIPLINE |
| Weight | 0.056438oz |
| RoHS | Compliant |
No datasheet is available for this part.