
This cable clip is made of lead-free PA material and features a white color. It has a flammability rating of UL94 V-2 and is RoHS compliant. The clip is designed for use in temperatures ranging from -40°C to 100°C and is suitable for cable mounting.
Sign in to ask questions about the Phoenix Contact 1051029:0011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1051029:0011 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | PA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Strip |
| Pitch | 6.2mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1051029:0011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.