The Phoenix Contact 1051032:0011 is a cable mount connector with a white color, suitable for operating temperatures between -40°C and 100°C. It is available in a packaging of 10 units per strip. The connector is part of the CLIPLINE series and is designed for straight orientation. The weight of the connector is 0.051853 ounces.
Phoenix Contact 1051032:0011 technical specifications.
| Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Strip |
| Series | CLIPLINE |
| Weight | 0.051853oz |
| RoHS | Compliant |
No datasheet is available for this part.