
Connector Accessories Zack Marker Strip Straight Polyamide White
Checking distributor stock and pricing after the page loads.
| Body Material | Polyamide |
| Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Strip |
| Series | CLIPLINE |
| Weight | 0.088185oz |
| RoHS | Compliant |