
Phoenix Contact 1054000 technical specifications.
| Package/Case | 100 |
| Color | White |
| Packaging | Strip |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.061377oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1054000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.