
Phoenix Contact 1054233:0041 technical specifications.
| Color | White |
| Material | Polyamide |
| Packaging | Strip |
| Series | CLIPLINE |
| Weight | 0.061377oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1054233:0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.