The 1085243 (FL SWITCH 1108N) is a narrow industrial unmanaged Gigabit Ethernet switch designed for DIN rail mounting. It features eight RJ45 ports supporting 10/100/1000 Mbps transmission speeds with automatic detection, autocrossing, and Quality of Service (QoS) for traffic prioritization. The device supports jumbo frames up to 9216 bytes and is compatible with PROFINET Conformance Class A and CC-Link protocols. It is housed in a polycarbonate fiber-reinforced enclosure with an IP30 protection rating and operates within a wide temperature range of -10 to +60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Transmission speed | 10/100/1000Mbps |
| Number of RJ45 ports | 8 |
| Supply voltage (DC) | 9 ... 32V DC |
| Supply voltage (AC) | 18 ... 30V AC |
| Power consumption | 4.068W |
| Operating temperature | -10 ... 60°C |
| Storage temperature | -40 ... 85°C |
| Width | 22.5mm |
| Height | 140.4mm |
| Depth | 92.4mm |
| Degree of protection | IP30 |
| Jumbo frames | 9216bytes |
| Profinet | Conformance Class A |
| Cc-link | CC-Link IE Field |
| Ul | cULus Listed |
| Ce | Compliant |
| REACH | Contains SVHC |
| RoHS | Compliant |
| Kc | R-R-PCK-1085243 |