
This Phoenix Contact product is a copper strip with a height of 15mm and a length of 78.74inch. It is designed for DIN rail mounting and is made of copper. The product has a package quantity of one and measures 0.591inch in size, 32mm in width, and 0.059inch in thickness, with a weight of 1.852lb.
Sign in to ask questions about the Phoenix Contact 1201358 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1201358 technical specifications.
| Height | 15mm |
| Length | 78.74inch |
| Material | Copper |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Size | 0.591inch |
| Thickness | 0.059inch |
| Weight | 1.852lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1201358 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
