
Phoenix Contact 1204520 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Size | 4mm |
| Weight | 0.136lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1204520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.