
SCREWDRIVER SLOT 0.6X2.5MM 6.34
Phoenix Contact 1205040 technical specifications.
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 1 |
| Size | 2.5mm |
| Weight | 0.066lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1205040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
