
SCREWDRIVER PHILLIPS #1 7.01
Phoenix Contact 1205150 technical specifications.
| Approvals | VDE, EAC |
| Lead Free | Lead Free |
| Length | 180mm |
| Mount | Screw |
| Package Quantity | 1 |
| Size | 80mm |
| Weight | 0.132lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1205150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.