
Micro Screwdriver, Bladed, Alloy Steel, Size: (0.4x2x60mm), EAC, SZS 0 4X2 0
Phoenix Contact 1205202 technical specifications.
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Size | 2mm |
| Weight | 0.04lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1205202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
