
Phoenix Contact 1205985 technical specifications.
| Lead Free | Lead Free |
| Length | 175mm |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Cutfox FB |
| Shape | Oval |
| Weight | 0.62lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1205985 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
