
Phoenix Contact 1212205 technical specifications.
| Color | Black |
| Length | 8.07inch |
| Package Quantity | 1 |
| Series | UNIFOX |
| Size | 205mm |
| Weight | 0.441lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1212205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.