
Screwdrivers, Nut Drivers & Socket Drivers SF-SL 0,4X2,0-60
Phoenix Contact 1212546 technical specifications.
| Length | 5.12inch |
| Mount | Slot |
| Package Quantity | 10 |
| Size | 2mm |
| Weight | 0.034lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
