
Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-SL 1,0X5,5-70
Phoenix Contact 1212575 technical specifications.
| Length | 2.76inch |
| Mount | Socket |
| Package Quantity | 5 |
| Weight | 0.035lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.