Phoenix Contact 1212577 technical specifications.
| Length | 2.76inch |
| Mount | Screw |
| Package Quantity | 5 |
| Weight | 0.035lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.