
Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-SLS0,6X3,5-50
Phoenix Contact 1212605 technical specifications.
| Length | 1.97inch |
| Mount | Socket |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Weight | 0.001lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1212605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.