
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straightM12, A-coded, cable length 1 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1400420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1400420 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 2.116438oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1400420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.