Terminal Block Tools & Accessories EB 3-5 3POS BRIDGE
Phoenix Contact 1401145 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.023351oz |
| RoHS | Compliant |
No datasheet is available for this part.
