This 50m black multi-conductor cable features 11 conductors and 11 cores, with 64 strands of copper wire insulated with PU and jacketed with PUR. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The cable is designed for use with a variety of applications and is rated for 300V.
Sign in to ask questions about the Phoenix Contact 1401240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1401240 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PU |
| Jacket Material | PUR |
| Length | 50m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 11 |
| Number of Cores | 11 |
| Number of Strands | 64 |
| Package Quantity | 1 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 17.152lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1401240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.