
Phoenix Contact 1402137 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | SACC-DSI |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.