Sensor/Actuator cable, 8-position, PUR, halogen-free, Gray RAL 7001,shielded, Free conductor end, on Socket, straight M12-SPEEDCON,A-coded, Cable length: 1 m
Sign in to ask questions about the Phoenix Contact 1402262 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1402262 technical specifications.
| Color | Black |
| Connector Type A | Circular |
| Gender | Female |
| Length | 3.28foot |
| Package Quantity | 5 |
| Shielding | Shielded |
| Weight | 3.527396oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402262 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.