Cable Assembly Ethernet 1m 20/26AWG M12 Circular PL
Sign in to ask questions about the Phoenix Contact 1402426 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1402426 technical specifications.
| Color | Black |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Length | 3.28foot |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Weight | 0.070548oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402426 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.