
This cable assembly features 8 conductors with M12 connectors at each end, shielded for electromagnetic interference protection. The cable has a 26AWG round wire type and measures 49.2 feet in length. It is packaged individually, making it suitable for a variety of applications requiring a reliable and durable connection.
Phoenix Contact 1402440 technical specifications.
| Color | Black |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Length | 49.2foot |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.