This cable assembly features 8 conductors with a black color and a shielding type. It has a length of 3.28 feet and a wire/cable gauge of 26AWG. The package quantity is 1 unit. This product is not RoHS compliant.
Phoenix Contact 1402442 technical specifications.
| Color | Black |
| Connector Type A | M12 |
| Length | 3.28foot |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Weight | 4.232875oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.