This cable assembly features 8 conductors with a shielded M12 connector on one end and a black color. It has a length of 16.4 feet and a wire gauge of 26AWG. The assembly is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1402444 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1402444 technical specifications.
| Color | Black |
| Connector Type A | M12 |
| Length | 16.4foot |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 1.014lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402444 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.