USB Memory Stick, IP67, 8GB, USB 2.0, Designed To Connect Through The Panel Mounting Frame
Phoenix Contact 1402489 technical specifications.
| Height | 20.6mm |
| Length | 100.3mm |
| Max Operating Temperature | 60°C |
| Memory Size | 8GB |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Width | 36.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
