Cable Assembly Patch Cable 2m 22AWG RJ-45 to RJ-45 PL-PL
Sign in to ask questions about the Phoenix Contact 1402516 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1402516 technical specifications.
| Color | Red |
| Length | 6.56foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402516 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
