
2-position, single-level terminal block with screw termination and straight orientation. Features a 500V voltage rating and 41A current rating, accepting wire gauges from 12AWG to 30AWG. Constructed with a green nylon housing, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approved by UL, CSA, and EAC, this terminal block is designed for DIN rail mounting.
Sign in to ask questions about the Phoenix Contact 1402788 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1402788 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green, Yellow |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Weight | 0.196829oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402788 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.