
Sensor Cables / Actuator Cables SAC-4P-M5MS/ 0,35-PUR/M5MS
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Plug, M5 |
| Connector Type B | Plug, M5 |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |