
Modular terminal block featuring a 6.2mm pitch and 2 positions, designed for 600V voltage and 41A maximum current. This straight-oriented, through-hole mount component utilizes screw termination and accommodates wire gauges from 10AWG to 26AWG. Constructed with UL94 V-0 rated Nylon insulation in a grey housing, it offers 2 poles and 1 row across 1 deck. Approvals include cULus, UL, and EAC, with RoHS compliance.
Phoenix Contact 1402940 technical specifications.
| Approvals | cULus, UL, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.2mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.219545oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
