
Feed-through terminal block with 2 positions and 2 poles, designed for cable mounting. Features a 5mm pitch and 6.2mm terminal width, accommodating wire gauges from 10AWG to 26AWG. Rated for a maximum current of 41A and a maximum supply voltage of 500V, with a 600V voltage rating. Constructed with Nylon insulation and a UL94 V-0 flammability rating, this blue terminal block is RoHS compliant and approved by cULus, UL, and EAC.
Phoenix Contact 1402982 technical specifications.
| Approvals | cULus, UL, EAC |
| Color | Blue |
| Current | 30A |
| Current Rating | 41A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 28mm |
| Max Current Rating | 41A |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.102294oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402982 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.