
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5
Phoenix Contact 1403367 technical specifications.
| Color | Clear, Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Length | 2.709inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1403367 to view detailed technical specifications.
No datasheet is available for this part.