
Cable Assembly Ethernet 2m 26AWG M12 Circular
Sign in to ask questions about the Phoenix Contact 1403494 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1403494 technical specifications.
| Color | Blue |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1403494 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
