
Cable Assembly Cat 5 5m 26AWG M12 Circular to RJ-45 4 to 8 POS M-M
Sign in to ask questions about the Phoenix Contact 1403500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1403500 technical specifications.
| Color | Blue, Green |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| Number of Contacts | 8 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1403500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
