
The PLUSCON VS Chassis Mount IDC Connector is a single-position, eight-position connector with a straight orientation. It features a black color and operates within a temperature range of -40°C to 70°C. The connector is rated for IP65, water-resistant, and dust-tight. It is packaged in bulk and terminated with IDC connections.
Phoenix Contact 1403678 technical specifications.
| Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PLUSCON VS |
| Termination | IDC |
| Weight | 9.876709oz |
| RoHS | Compliant |
No datasheet is available for this part.