
Phoenix Contact 1403681 technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Ratings | IP65 |
| Series | PLUSCON VS |
| Termination | IDC |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1403681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.