Cable Assembly Wire 0.5m 14AWG/16AWG Circular 5 POS IDT
Phoenix Contact 1403737 technical specifications.
| Color | Multiple |
| Connector Type B | Wire Leads |
| Mount | Through Hole, Panel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
No datasheet is available for this part.