QUICKON cable connector, black, 4+PE-pos., 1.0 mm2 to 2.5 mm2 / 690 V / 20 A, for 6 mm to 11 mm cable diameter.
Phoenix Contact 1403834 technical specifications.
| Color | Black |
| Contact Material | Copper, Silver |
| Insulation Material | PA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Ratings | IP68 |
| RoHS | Compliant |
No datasheet is available for this part.